ANALOG DEVICES  ADUM1200BRZ  Digital Isolator, Dual, 2, 50 ns, 2.7 V, 5.5 V, SOIC, 8

ANALOG DEVICES ADUM1200BRZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M0751
  • Manufacturer Part No ADUM1200BRZ

Product Overview


The ADUM1200BRZ is a 2-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM1200 isolator provides two independent isolation channels in a variety of channel configurations and data rates.
  • Narrow body
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High temperature operation
  • High data rate (DC to 25Mbps (NRZ))
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/μs)

Applications

Signal Processing; Automotive; Motor Drive & Control
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 50ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 4.3mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/179
  •  132/176

Availability

Availability:  353


  • 353 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.00 $2

Buy

Price

Quantity List Price Your Price
1 - 9 $3.03
10 - 24 $2.70
25 - 49 $2.44
50 - 99 $2.28
100 - 249 $2.21
250 - 499 $2.00
500 - 999 $1.79
1000+ $1.52
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K3244
ADUM1200BRZ-RL7

ADUM1200BRZ-RL7

ANALOG DEVICES

IC,Digital Coupler,HYBRID,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $1.52 2000+ $1.44

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought