Low

ANALOG DEVICES  ADUM1200ARZ  Digital Isolator, Dual, 2 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES ADUM1200ARZ
Technical Data Sheet (571.64KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM1200ARZ is a dual-channel Digital Isolator based on the Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, this isolation component provides an outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume 1/10th to 1/6th the power of optocouplers at comparable signal data rates.
  • Narrow body
  • 5V Low power operation
  • Bidirectional communication
  • DC to 25Mbps High data rate
  • Precise timing characteristics
  • 3ns Maximum pulse width distortion
  • >25kV/μs High common-mode transient immunity
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

 

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
100ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM1200 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products