Low

ANALOG DEVICES  ADUM1100BRZ  Digital Isolator, Single, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES ADUM1100BRZ
Manufacturer Part No:
ADUM1100BRZ
Newark Part No.:
19M8747
Product Range
ADUM1100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM1100 series Digital Isolator combines high speed CMOS and monolithic air core transformer technology. This isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a p...
  • >25kV/μs High common-mode transient immunity
  • Low power operation
  • High data rate of DC to 100Mbps (NRZ)

 

Product Information

No. of Channels:
No. of Channels:
1 Channel
Propagation Delay:
18ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM1100 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital Isolator, 1, 10.5 ns, 3 V, 5.5 V, NSOIC, 8

ANALOG DEVICES

73:  in stock

Price for: Each

1+ $4.38 10+ $3.92 25+ $3.52 50+ $3.29 More pricing

Buy
ADUM1100BRZ-RL7

IC,Digital Coupler,HYBRID,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.98 2000+ $1.89

Buy

Associated Products

Similar Products