Low

ADUM1100ARZ-RL7 - 

Digital Isolator, Single, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM1100ARZ-RL7 - Digital Isolator, Single, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM1100ARZ-RL7
Newark Part No.:
82H2796
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1100ARZ-RL7 is a Digital Isolator combines high speed CMOS and monolithic air core transformer technology. This isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices. Configured as a pin-compatible replacement for existing high speed optocouplers, the ADuM1100 supports data rates as high as 25 and 100Mbps. It operates with a voltage supply ranging from 3 to 5.5V, boasts a propagation delay of <18ns and edge asymmetry of <2ns and is compatible with temperatures up to 125°C. It operates at very low power, less than 0.9mA of quiescent current (sum of both sides) and a dynamic current of less than 160μA per Mbps of data rate. Unlike other optocoupler alternatives, the ADuM1100 provides dc correctness with a patented refresh feature that continuously updates the output signal.
  • Low power operation
  • High data rate of dc to 100Mbps (NRZ)
  • >25kV/μs High common-mode transient immunity

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
1 Channel
:
18ns
:
3V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Digital Isolator, Single, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

1,000 in stock
Add

ANALOG DEVICES

Digital Isolator, 1, 18 ns, 3 V, 5.5 V, SOIC, 8

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

629 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.99 $ 3.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
10 + $3.58
100 + $2.94
500 + $2.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.