Low

ANALOG DEVICES  ADUCM360BCPZ128  32 Bit Microcontroller, Precision Analogue, ARM Cortex-M3, 16 MHz, 128 KB, 8 KB, 48 Pins, LFCSP

Technical Data Sheet (451.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADUCM360BCPZ128
Video

Product Overview

The ADUCM360BCPZ128 is a fully integrated, 3.9 kSPS 32-bit Precision Analog Microcontroller incorporates dual high performance, multichannel sigma-delta (Σ-Δ) (Σ-Δ) ADCs, a 32-bit ARM Cortex™-M3 processor and flash/EE memory on a single chip. The ADuCM360 contain an on-chip 32kHz oscillator and an internal 16MHz high frequency oscillator. The high frequency oscillator is routed through a programmable clock divider from which the operating frequency of the processor core clock is generated. The maximum core clock speed is 16MHz; this speed is not limited by operating voltage or temperature. The microcontroller core is a low power ARM Cortex-M3 processor, a 32-bit RISC machine that offers up to 20MIPS peak performance. The Cortex-M3 processor incorporates a flexible, 11-channel DMA controller that supports all wired communication peripherals (SPI, UART and I²C). Also integrated on chip are 128kB of nonvolatile Flash/EE memory and 8kB of SRAM.
  • Dual 24-bit ADCs
  • Programmable ADC output rate (3.5Hz to 3.906kHz)
  • Simultaneous 50Hz/60Hz noise rejection
  • Flexible input mux for input channel selection to both ADCs
  • Programmable sensor excitation current sources
  • On-chip precision voltage reference
  • Single 12-bit voltage output DAC
  • Serial wire download and debug
  • Internal watch crystal for wake-up timer
  • 16MHz Oscillator with 8-way programmable divider
  • In-circuit debug/download via serial wire and UART
  • Overall system current consumption of 1.0mA with core
  • 16-bit PWM controller
  • 19-pin Multifunction GPIO port
  • 2 General-purpose timers
  • Wake-up timer/watchdog timer
  • Multichannel DMA and interrupt controller

 

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
16MHz
Program Memory Size:
128KB
RAM Memory Size:
8KB
No. of Pins:
48Pins
MCU Case Style:
LFCSP
No. of I/O's:
19I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ADUCM360 Series
No. of PWM Channels:
6
EEPROM Memory Size:
128 KB
No. of Timers:
2
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
Peripherals:
ADC, DMA, PWM, RTC
Operating Temperature Min:
-40 °C
Operating Temperature Max:
125 °C
Supply Voltage Range:
1.8V to 3.6V
Oscillator Type:
External, Internal
SVHC:
No SVHC (17-Dec-2015)
Controller Family/Series:
(ARM Cortex)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Industrial;
  • Medical;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Associated Products

Similar Products