Low

ANALOG DEVICES  ADUC845BSZ62-5  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 12.58 MHz, 62 KB, 2 KB, 52 Pins, MQFP

ANALOG DEVICES ADUC845BSZ62-5
Manufacturer Part No:
ADUC845BSZ62-5
Newark Part No.:
59K3186
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUC845BSZ62-5 is a single-cycle 8-bit Microcontroller incorporates high-resolution 10-channel Σ-Δ ADCs, program and data flash/EE memory on a single chip. The device operates from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 12.58MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an optimized single-cycle 8052 offering up to 12.58MIPs performance while maintaining 8051 instruction set compatibility.
  • High resolution Σ-Δ ADCs, 2x Independent 24-bit ADCs
  • 24-bit No missing codes
  • 22-bit RMS Effective resolution
  • Flash/EE, 100 years retention, 100k cycles endurance
  • 3 Levels of flash/EE program memory security
  • In-circuit serial download (no external hardware)
  • High speed user download (5 sec)
  • 8051 Compatible instruction set
  • High performance single-cycle core
  • 32kHz External crystal
  • On-chip Programmable PLL (12.58MHz Maximum)
  • 3 x 16-bit Timers/counters
  • 24 Programmable I/O lines, plus 8 analog or digital input lines
  • 11 Interrupt sources, Two priority levels
  • Dual data pointer, Extended 11-bit stack pointer
  • Internal power-on reset circuit
  • 12-bit Voltage output DAC
  • On-chip temperature sensor
  • Dual excitation current sources (200µA)
  • Time interval counter (wake-up/RTC timer)

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
12.58MHz
Program Memory Size:
62KB
RAM Memory Size:
2KB
No. of Pins:
52Pins
MCU Case Style:
MQFP
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Test & Measurement
  • Portable Devices
  • Power Management
  • System Monitoring

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products