Low

ANALOG DEVICES  ADUC841BSZ62-5  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 20 MHz, 62 KB, 2 KB, 52 Pins, MQFP

ANALOG DEVICES ADUC841BSZ62-5
Manufacturer Part No:
ADUC841BSZ62-5
Newark Part No.:
19M8746
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUC841BSZ62-5 is a single-cycle 20MHz 8-bit Microcontroller incorporates a high-performance self calibrating multichannel ADC and dual DAC on a single chip. The ADuC841 is identical with the exception of the clock oscillator circuit. The ADuC841 is cl...
  • Single-cycle 20MIPS 8052 core
  • High speed 420kSPS 12-bit ADC
  • In-circuit reprogrammable
  • 8-channel, 420kSPS high accuracy, 12-bit ADC
  • On-chip, 15 ppm/°C voltage reference
  • DMA Controller, high speed ADC-to-RAM capture
  • Two 12-bit voltage output DACs
  • Dual output PWM ∑-∆ DAC
  • On-chip temperature monitor function
  • 8051 Compatible instruction set (20MHz max)
  • 32kHz External crystal, on-chip programmable PLL
  • 12 Interrupt sources, 2 priority levels
  • Dual data pointers, extended 11-bit stack pointer
  • Time interval counter (TIC)
  • Watchdog timer (WDT)
  • Power supply monitor (PSM)

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
20MHz
Program Memory Size:
62KB
RAM Memory Size:
2KB
No. of Pins:
52Pins
MCU Case Style:
MQFP
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Packaging:
Each
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • System Monitoring

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
RoHS Compliant:
Yes
Authorized Distributor

Associated Products