Low

ANALOG DEVICES  ADUC841BSZ62-3  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 16.78 MHz, 62 KB, 2 KB, 52 Pins, MQFP

ANALOG DEVICES ADUC841BSZ62-3
Manufacturer Part No:
ADUC841BSZ62-3
Newark Part No.:
59K3161
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
16.78MHz
Program Memory Size:
62KB
RAM Memory Size:
2KB
No. of Pins:
52Pins
MCU Case Style:
MQFP
No. of I/O's:
34I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products