Low

ANALOG DEVICES  ADUC841BCPZ8-5  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 20 MIPS, 62 KB, 2.25 KB, 56 Pins, LFCSP

ANALOG DEVICES ADUC841BCPZ8-5
Manufacturer Part No:
ADUC841BCPZ8-5
Newark Part No.:
59K3160
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
20MIPS
Program Memory Size:
62KB
RAM Memory Size:
2.25KB
No. of Pins:
56Pins
MCU Case Style:
LFCSP
No. of I/O's:
34I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Packaging:
Cut Tape
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor