Low

ANALOG DEVICES  ADUC831BSZ  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 16 MHz, 62 KB, 2 KB, 52 Pins, LQFP

ANALOG DEVICES ADUC831BSZ
Manufacturer Part No:
ADUC831BSZ
Newark Part No.:
59K3145
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUC831BSZ is a fully integrated 247kSPS 8-bit Programmable Microcontroller incorporates a high performance self-calibrating multichannel 12-bit ADC and dual 12-bit DACs on a single chip. The microcontroller core is a 8052 and therefore 8051- instruction-set compatible with 12 core clock periods per machine cycle. 62kB of nonvolatile flash/EE program memory are provided on-chip. 4kB of nonvolatile Flash/EE data memory, 256 byte RAM and 2kB of extended RAM are also integrated on-chip. The ADuC831 also incorporates additional analog functionality with power supply monitor and a band gap reference. On-chip digital peripherals include two 16-bit Σ-∆ DACs, dual output 16-bit PWM, watchdog timer, time interval counter, three timers/counters. Timer 3 for baud rate generation and serial I/O ports (I²C, SPI and UART).
  • 8-channel, 247kSPS 12-bit ADC
  • 1LSB INL DC Performance
  • 71dB SNR AC Performance
  • DMA Controller for high speed ADC-to-RAM capture
  • 2x 12-bit (Monotonic) voltage output DACs
  • Dual output PWM/Σ-Δ DACs
  • On-chip Temperature sensor function
  • On-chip voltage reference
  • 8051 Compatible instruction set (16MHz Maximum)
  • 12 Interrupt sources, 2 priority levels
  • Dual data pointer
  • Extended 11-bit Stack pointer
  • Time interval counter (TIC)
  • Watchdog timer (WDT), power supply monitor (PSM)
  • Normal, idle and power-down modes

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
16MHz
Program Memory Size:
62KB
RAM Memory Size:
2KB
No. of Pins:
52Pins
MCU Case Style:
LQFP
No. of I/O's:
34I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.3V
Packaging:
Each
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products