Low

ANALOG DEVICES  ADUC814ARUZ  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 16.78 MHz, 8 KB, 256 Byte, 28 Pins, TSSOP

ANALOG DEVICES ADUC814ARUZ
Technical Data Sheet (931.20KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUC814ARUZ is a fully integrated 247kSPS 8-bit Programmable Microcontroller incorporates a high performance multichannel ADC and program/data flash/EE memory on a single chip. This low power device operates from a 32kHz crystal with an on-chip PLL generating a high frequency clock of 16.78MHz. This clock is, in turn, routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and is compatible with an 8051 instruction. 8kB of nonvolatile Flash/EE program memory are provided on-chip. 640byte of nonvolatile Flash/EE data memory and 256byte RAM are also integrated on-chip. The ADuC814 also incorporates additional analog functionality with dual 12-bit DACs, a power supply monitor and a band gap reference. On-chip digital peripherals include a watchdog timer, time interval counter, three timer/counters and two serial I/O ports (SPI and UART).
  • 6-channel 247kSPS 12-bit ADC
  • ADC high speed data capture mode
  • Programmable reference via on-chip DAC for low level inputs
  • Dual voltage output DACs - 12-bit resolution, 15µs settling time
  • Flash/EE, 100 years retention, 100k cycles endurance
  • 3 Levels of flash/EE program memory security
  • In-circuit serial download (no external hardware)
  • 8051 Compatible instruction set
  • 32kHz External crystal, on-chip programmable PLL (16.78MHz Maximum)
  • Three 16-bit timers/counters
  • 11 Programmable I/O lines
  • 11 Interrupt sources, 2 priority levels
  • 3mA at 3V (core CLK = 2.1MHz) Normal power consumption
  • Power-on reset circuit (no need for external POR device)
  • Temperature monitor (±1.5°C accuracy)
  • Precision voltage reference
  • Time interval counter (wake-up/RTC timer)
  • Watchdog timer (WDT), power supply monitor (PSM)

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
16.78MHz
Program Memory Size:
8KB
RAM Memory Size:
256Byte
No. of Pins:
28Pins
MCU Case Style:
TSSOP
No. of I/O's:
11I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.3V
Packaging:
Each
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management;
  • System Monitoring;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADUC814ARUZ-REEL7

12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $5.76 2000+ $5.49

Buy

Associated Products