Low

ANALOG DEVICES  ADUC812BSZ  8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 12 MHz, 8 KB, 256 Byte, 52 Pins, MQFP

ANALOG DEVICES ADUC812BSZ
Manufacturer Part No:
ADUC812BSZ
Newark Part No.:
59K3130
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUC812BSZ is a fully integrated 8-bit Programmable Microcontroller incorporates a high performance self-calibrating multichannel ADC and dual DAC on a single chip. The programmable 8051 compatible core is supported by 8kB Flash/EE program memory, 640byte Flash/EE data memory and 256byte data SRAM on-chip. Additional MCU support functions include Watchdog Timer, Power Supply Monitor and ADC DMA functions. Thirty-two programmable I/O lines, I²C compatible SPI and Standard UART Serial Port I/O are provided for multiprocessor interfaces and I/O expansion.
  • 8-channel, high accuracy 12-bit ADC
  • On-chip, 100 ppm/C voltage reference
  • High-speed 200kSPS
  • DMA Controller for high speed ADC-to-RAM capture
  • 2x 12-bit Voltage output DACs
  • On-chip Temperature sensor function
  • 16MB External data address space
  • 64kB External program address space
  • 12MHz Nominal operation (16MHz Maximum)
  • 3x 16-bit Timer/counters
  • High current drive capability - Port 3
  • 9 Interrupt sources, 2 priority levels
  • Normal, idle and power-down modes
  • UART and SPI® serial I/O
  • 2-wire (400kHz I²C® compatible) Serial I/O
  • Watchdog timer
  • Power supply monitor

 

Product Information

Controller Family/Series:
ADuC8xx
CPU Speed:
12MHz
Program Memory Size:
8KB
RAM Memory Size:
256Byte
No. of Pins:
52Pins
MCU Case Style:
MQFP
No. of I/O's:
32I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ADUC MicroConverters
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Computers & Computer Peripherals
  • Power Management
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADUC812BSZ-REEL

12-BIT ADC WITH EMBEDDED MCU I.C.

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

800+ $11.52 1600+ $11.43

Buy

Associated Products