ANALOG DEVICES  ADUC7024BSTZ62  32 Bit Microcontroller, Precision Analogue, ARM7TDMI, 41.78 MHz, 62 KB, 8 KB, 64, LQFP

ANALOG DEVICES ADUC7024BSTZ62

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 43X3159
  • Manufacturer Part No ADUC7024BSTZ62

Product Specifications, Documents & More


  • Architecture: ARM7TDMI
  • CPU Speed: 41.78MHz
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 30
  • No. of Pins: 64
  • Packaging: Cut Tape
  • Program Memory Size: 62KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.44 $8.44

Buy

Price

Quantity List Price Your Price
1 - 4 $14.02
5 - 9 $13.10
10 - 24 $12.75
25 - 49 $11.76
50 - 99 $11.19
100 - 249 $10.84
250 - 499 $9.85
500+ $9.21
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19M0742
ADUC7024BSTZ62

ADUC7024BSTZ62

ANALOG DEVICES

32 Bit Microcontroller, Precision Analogue, ARM7TDMI, 41.78 MHz, 62 KB, 8 KB, 64, LQFP

0

Price for: Full Reel 1

35+ $9.92 70+ $9.21 175+ $8.50

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought