Low

ANALOG DEVICES  ADUC7021BCPZ62  ARM Microcontroller, Precision Analogue, ARM7TDMI, 32bit, 44 MHz, 62 KB, 8 KB, 40 Pins

ANALOG DEVICES ADUC7021BCPZ62
Manufacturer Part No:
ADUC7021BCPZ62
Newark Part No.:
19M0737
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUC7021BCPZ62 is a fully integrated 1MSPS 32-bit Precision Analog Microcontroller incorporates high performance multichannel ADCs and flash/EE memory on a single chip. The ADC consists of up to 8 single-ended inputs. The ADC can operate in single-ende...
  • Multichannel, 12-bit, 1MSPS ADC
  • Fully differential and single-ended modes
  • 12-bit Voltage output DACs
  • On-chip voltage reference
  • On-chip temperature sensor (±3°C)
  • Voltage comparator
  • JTAG port supports code download and debug
  • Trimmed on-chip oscillator (±3%)
  • External watch crystal
  • External clock source up to 44MHz
  • 41.78MHz PLL with Programmable divider
  • 62kB Flash/EE memory, 8kB SRAM
  • In-circuit download, JTAG-based debug
  • Software-triggered in-circuit reprogrammability
  • 4 x General-purpose timers
  • Wake-up and watchdog timers (WDT)
  • Power supply monitor
  • 3-phase, 16-bit PWM generator
  • Programmable logic array (PLA)
  • External memory interface, up to 512KB

 

Product Information

Architecture:
ARM7TDMI
No. of Bits:
32bit
CPU Speed:
44MHz
Program Memory Size:
62KB
RAM Memory Size:
8KB
No. of Pins:
40Pins
MCU Case Style:
LFCSP
No. of I/O's:
13I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ARM7TDMI Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADUC7021BCPZ62-RL

IC,MICROCONTROLLER,16-BIT,ARM7 CPU,CMOS,LLCC,40PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $6.86

Buy

Associated Products