Low

ANALOG DEVICES  ADUC7020BCPZ62I  ARM Microcontroller, Precision Analogue, ARM7TDMI, 32bit, 44 MHz, 62 KB, 8 KB, 40 Pins

ANALOG DEVICES ADUC7020BCPZ62I
Manufacturer Part No:
ADUC7020BCPZ62I
Newark Part No.:
61M4009
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Architecture:
ARM7TDMI
No. of Bits:
32bit
CPU Speed:
44MHz
Program Memory Size:
62KB
RAM Memory Size:
8KB
No. of Pins:
40Pins
MCU Case Style:
LFCSP
No. of I/O's:
14I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
ARM7TDMI Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products