Low

ADUC7020BCPZ62 - 

ARM Microcontroller, Precision Analogue, ARM7TDMI Microcontrollers, 32bit, 44 MHz, 62 KB, 8 KB

ANALOG DEVICES ADUC7020BCPZ62

The actual product may differ from image shown

Manufacturer Part No:
ADUC7020BCPZ62
Newark Part No.:
19M0735
Product Range
ARM7TDMI Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUC7020BCPZ62 is a fully integrated 1MSPS 32-bit Precision Analog Microcontroller incorporates high performance multichannel ADCs and Flash/EE memory on a single chip. The ADC consists of up to 5 single-ended inputs. The ADC can operate in single-ended or differential input mode. The ADC input voltage is 0V to VREF. A low drift band gap reference, temperature sensor and voltage comparator complete the ADC peripheral set. Depending on the part model, up to four buffered voltage output DACs are available on-chip. The DAC output range is programmable to one of three voltage ranges. On-chip factory firmware supports in-circuit serial download via the UART or I²C serial interface port; nonintrusive emulation is also supported via the JTAG interface. These features are incorporated into a QuickStart™ development system supporting this MicroConverter® family.
  • Multichannel, 12-bit, 1MSPS ADC
  • Fully differential and single-ended modes
  • 12-bit Voltage output DACs
  • On-chip voltage reference
  • On-chip temperature sensor (±3°C)
  • Voltage comparator
  • JTAG port supports code download and debug
  • Trimmed on-chip oscillator (±3%)
  • External watch crystal
  • External clock source up to 44MHz
  • 41.78MHz PLL with Programmable divider
  • 62kB Flash/EE memory, 8kB SRAM
  • In-circuit download, JTAG-based debug
  • Software-triggered in-circuit reprogrammability
  • 4 x General-purpose timers
  • Wake-up and watchdog timers (WDT)
  • Power supply monitor
  • 3-phase, 16-bit PWM generator
  • Programmable logic array (PLA)
  • External memory interface, up to 512KB

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
ARM7TDMI Microcontrollers
:
32bit
:
44MHz
:
62KB
:
8KB
:
40Pins
:
LFCSP
:
14I/O's
:
ARM7TDMI
:
I2C, SPI, UART
:
2.7V
:
3.6V
:
Each
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$12.69 $ 12.69
Price for:
Each
Multiple: 35 Minimum: 35
Quantity Price
35 + $12.69
50 + $12.23
100 + $10.99
250 + $10.15
500 + $9.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.