Low

ANALOG DEVICES  ADT7420UCPZ-R2  Temperature Sensor IC, Digital, ± 0.25°C, -20 °C, 105 °C, LFCSP, 16 Pins

ANALOG DEVICES ADT7420UCPZ-R2
ANALOG DEVICES ADT7420UCPZ-R2
Manufacturer Part No:
ADT7420UCPZ-R2
Newark Part No.:
66W1259
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADT7420UCPZ-R2
ANALOG DEVICES ADT7420UCPZ-R2

The actual product may differ from image shown

Product Overview

The ADT7420UCPZ-R2 is a high accuracy Digital Temperature Sensor offering breakthrough performance over a wide industrial range, with an internal band gap reference, a temperature sensor and a 16-bit ADC to monitor and digitize the temperature to 0.0078°C ...
  • High performance temperature accuracy ±0.20°C from -10 to +85°C at 3V
  • High performance temperature accuracy ±0.25°C from -20 to +105°C from 2.7 to 3.3V
  • 0.0078°C 16-bit Resolution
  • 0.0073°C Ultra-low temperature drift
  • NIST traceable or equivalent
  • Fast first temperature conversion on power-up of 6ms
  • Easy implementation
  • No temperature calibration/correction required by user
  • No linearity correction required
  • Low power power-saving 1 sample per second (SPS) mode
  • Low power 700µW typical at 3.3V in normal mode
  • Low power 7µW typical at 3.3V in shutdown mode
  • Programmable interrupts critical over-temperature interrupt
  • Programmable over-temperature/under-temperature interrupt

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.25°C
Sensing Temperature Min:
-20°C
Sensing Temperature Max:
105°C
Sensor Case Style:
LFCSP
No. of Pins:
16Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Building Automation;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.25°C, -20 °C, 105 °C, LFCSP, 16 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

250+ $5.47 500+ $4.91 1250+ $3.95

Buy

Temperature Sensor IC, Digital, ± 0.25°C, -40 °C, 150 °C, LFCSP, 16 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $8.00 10+ $7.21 25+ $6.56 50+ $6.09 More pricing

Buy

TEMP SENSOR, 16BIT, +/-0.25C, 16LFCSP

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $8.00 25+ $7.27 50+ $6.88 100+ $6.65 More pricing

Buy

Associated Products

Similar Products