Low

ANALOG DEVICES  ADT7420UCPZ-R2  Temperature Sensor IC, Digital, ± 0.25°C, -20 °C, 105 °C, LFCSP, 16 Pins

ANALOG DEVICES ADT7420UCPZ-R2
Manufacturer Part No:
ADT7420UCPZ-R2
Newark Part No.:
64W2556
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.25°C
Sensing Temperature Min:
-20°C
Sensing Temperature Max:
105°C
Sensor Case Style:
LFCSP
No. of Pins:
16Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.25°C, -20 °C, 105 °C, LFCSP, 16 Pins

ANALOG DEVICES

128 in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.41 10+ $6.65 25+ $6.06 50+ $5.66 More pricing

Buy

Temperature Sensor IC, Digital, ± 0.25°C, -40 °C, 150 °C, LFCSP, 16 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.07 10+ $6.37 25+ $5.79 50+ $5.38 More pricing

Buy

TEMP SENSOR, 16BIT, +/-0.25C, 16LFCSP

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.07 25+ $6.42 50+ $6.08 100+ $5.88 More pricing

Buy

Associated Products

Similar Products