Low

ADT7410TRZ - 

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +150 °C, SOIC, 8 Pins

ADT7410TRZ - Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +150 °C, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADT7410TRZ
Newark Part No.:
08R6646
Product Range
ADT7410 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADT7410TRZ is a High Accuracy Digital I²C Temperature Sensor that contains a band gap temperature reference and a 13-bit ADC to monitor and digitize the temperature to a 0.0625°C resolution. The ADC resolution by default is set to 13-bit (0.0625°C). This can be changed to 16-bit (0.0078°C) by setting Bit 7 in the configuration register (Register Address 0x03). The ADT7410 has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. Pin A0 and Pin A1 are available for address selection, giving the ADT7410 four possible I²C® addresses. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The default critical temperature limit is 147°C. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. The INT and CT pins can operate in either comparator or interrupt mode.
  • High performance
  • 16-bit Temperature resolution (0.0078°C)
  • Easy implementation
  • Low power
  • 700µW Typical power (at 3.3V in normal mode)
  • 7µW Typical power (at 3.3V in shutdown mode)
  • Critical over-temperature interrupt
  • Over-temperature/under-temperature interrupt
  • I²C-compatible interface

Applications

Medical, Computers & Computer Peripherals, System Monitoring, Industrial, Automation & Process Control, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Digital
:
± 0.5°C
:
-55°C
:
+150°C
:
SOIC
:
8Pins
:
2.7V
:
5.5V
:
Each
:
ADT7410 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.63 $ 3.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.63
10 + $3.24
25 + $2.92
50 + $2.78
100 + $2.66
250 + $2.41
500 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.