Low

ANALOG DEVICES  ADT7320UCPZ-R2  Temperature Sensor IC, Digital, ± 0.25°C, -20 °C, 105 °C, LFCSP, 16 Pins

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.25°C
Sensing Temperature Min:
-20°C
Sensing Temperature Max:
105°C
Sensor Case Style:
LFCSP
No. of Pins:
16Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.25°C, -20 °C, 105 °C, LFCSP, 16 Pins

ANALOG DEVICES

190 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.30 Promotional price 10+ $6.30 Promotional price 25+ $5.82 Promotional price 50+ $5.82 Promotional price More pricing

Buy
ADT7320UCPZ-RL7

+/-0.25C accurate SPI Temperature Sensor

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $3.91 3000+ $3.72

Buy

Associated Products

Similar Products