Low

ANALOG DEVICES  ADT7310TRZ  Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +150 °C, SOIC, 8 Pins

ANALOG DEVICES ADT7310TRZ
Manufacturer Part No:
ADT7310TRZ
Newark Part No.:
08R6643
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADT7310TRZ is a high accuracy 16bit digital SPI temperature sensor in 8 pin NSOIC package. It contains band gap temperature reference and 13bit ADC to monitor and digitize temperature to 0.0625°C resolution. The ADC resolution is set to 13bits (0.0625°...
  • Temperature accuracy of ±0.5°C
  • Fast first temperature conversion on power up of 6ms
  • Low power and easy implementation
  • No temperature calibration/correction required by user
  • No linearity correction required
  • Power saving 1 sample per second (SPS) mode
  • 700μW typical power at 3.3V in normal mode and 7μW in shutdown mode
  • Programmable interrupts
  • SPI compatible interface
  • Wide operating temperature rating from -55°C to 150°C
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Medical;
  • Industrial;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, 0.5 C, -55 C, +150 C, SOIC, 8

ANALOG DEVICES

288:  in stock

Price for: Each

1+ $4.01 10+ $3.58 25+ $3.22 50+ $3.01 More pricing

Buy
ADT7310TRZ-REEL

0.5C Accurate Temp Sensor-I2C Interface

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.73

Buy
ADT7310TRZ-REEL7

0.5C Accurate Temp Sensor-I2C Interface

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.82 2000+ $1.73

Buy

Associated Products

Similar Products