Low

ANALOG DEVICES  ADT7302ARTZ-REEL7  SENSOR, TEMPERATURE, 1DEG CELSIUS, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67W2737
  • Manufacturer Part No ADT7302ARTZ-REEL7

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 13bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOT-23
  • Supply Current: 1.6mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V

Availability

Availability:  13

(Available until stock is exhausted)


  • 13 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.17

Buy

Price

Quantity List Price
1 - 9 $2.17
10 - 24 $1.97
25 - 99 $1.76
100 - 249 $1.59
250 - 499 $1.41
500 - 999 $1.23
1000+ $1.02

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K3055
ADT7302ARTZ-REEL7

ADT7302ARTZ-REEL7

ANALOG DEVICES

TEMPERATURE SENSOR, 13BIT, 1C, 6-SOT-23, FULL REEL

TEMPERATURE SENSOR, 13BIT, 1C, 6-SOT-23, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range: 1 C; Sensing Temperature Min:-40 C; Sensing Temperature Max:+125 C; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:6;RoHS Compliant: Yes

0

3000+ $0.96 6000+ $0.952

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought