Low

ADT7302ARTZ-500RL7 - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-23, 6 Pins

ADT7302ARTZ-500RL7 - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADT7302ARTZ-500RL7
Newark Part No.:
99W6455
Product Range
ADT7302 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADT7302 series Temperature Monitoring System containing band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. The ADT7302 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™ and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. Shutdown mode that reduces the power consumption to 4.88μW with VDD = 3.3V at 1SPS.
  • Shutdown current of 1μA
  • Power dissipation of 0.631mW at VDD = 3.3V

Applications

Sensing & Instrumentation, Automation & Process Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Automotive

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+125°C
:
SOT-23
:
6Pins
:
2.7V
:
5.25V
:
ADT7302 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.01 $ 2.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.01
10 + $1.82
25 + $1.62
50 + $1.55
100 + $1.48
250 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.