Low

ANALOG DEVICES  ADT7301ARTZ-REEL7  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +150 °C, SOT-23, 6 Pins

ANALOG DEVICES ADT7301ARTZ-REEL7
Manufacturer Part No:
ADT7301ARTZ-REEL7
Newark Part No.:
67W2736
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADT7301ARTZ-REEL7 is a Complete Temperature Monitoring System with a band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. It has a flexible serial interface that allows easy interfac...
  • 13-bit temperature-to-digital converter
  • ±0.5°C Typical accuracy
  • 0.03125°C Temperature resolution
  • 1μA Shutdown current
  • Power dissipation of 0.631mW at VDD = 3.3V
  • SPI- and DSP-compatible serial interface
  • Shutdown mode
  • Compatible with the AD7814
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Automotive;
  • Portable Devices;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Test & Measurement;
  • Automation & Process Control;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products