ANALOG DEVICES  ADT7301ARTZ-500RL7  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +150 °C, SOT-23, 6

ANALOG DEVICES ADT7301ARTZ-500RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K3053
  • Manufacturer Part No ADT7301ARTZ-500RL7

Product Overview


The ADT7301ARTZ-500RL7 is a Complete Temperature Monitoring System with a band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. It has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™ and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. The ADT7301's wide supply voltage range, low supply current and SPI-compatible interface make it ideal for a variety of applications including personal computers, office equipment, automotive and domestic appliances. The ADT7301 is rated for operation over the -40 to +150°C temperature range. It is not recommended to operate the device at temperatures above +125°C for greater than a total of 5% (5,000 hours) of the lifetime of the device. Exposure beyond this limit affects device reliability.
  • 13-bit temperature-to-digital converter
  • ±0.5°C Typical accuracy
  • 0.03125°C Temperature resolution
  • 1μA Shutdown current
  • Power dissipation of 0.631mW at VDD = 3.3V
  • SPI- and DSP-compatible serial interface
  • Shutdown mode
  • Compatible with the AD7814

Applications

Medical; Automotive; Portable Devices; Communications & Networking; Computers & Computer Peripherals; Test & Measurement; Automation & Process Control; Consumer Electronics
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 13bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOT-23
  • Supply Current: 1.6mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/284
  •  132/283

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $1.81 $1.81

Buy

Price

Quantity List Price
500 - 999 $1.81
1000+ $1.53
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought