Low

ADT7301ARMZ - 

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +150 °C, MSOP, 8 Pins

ANALOG DEVICES ADT7301ARMZ

The actual product may differ from image shown

Manufacturer Part No:
ADT7301ARMZ
Newark Part No.:
19M0728
Product Range
ADT7301 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Each
:
Digital
:
+150°C
:
8Pins
:
± 0.5°C
:
-40°C
:
2.7V
:
ADT7301 Series
:
5.25V
:
MSOP
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADT7301 series 13-bit Temperature Monitoring System containing a band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. The ADT7301 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™ and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. Shutdown mode that reduces the power consumption to 4.88μW with VDD = 3.3V at 1SPS.
  • Shutdown current of 1μA
  • Power dissipation of 0.631mW at VDD = 3.3V

Applications

Sensing & Instrumentation, Automation & Process Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Automotive

Associated Products

Compare Selected