ANALOG DEVICES  ADT6402SRJZ-RL7  Temperature Sensor IC, Push Pull, ± 0.5°C, -45 °C, 115 °C, SOT-23, 6 Pins

ANALOG DEVICES ADT6402SRJZ-RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29X6637
  • Manufacturer Part No ADT6402SRJZ-RL7

Product Information


  • IC Output Type Push Pull
  • Sensing Accuracy Range ± 0.5°C
  • Sensing Temperature Min -45°C
  • Sensing Temperature Max 115°C
  • Sensor Case Style SOT-23
  • No. of Pins 6Pins
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Packaging Cut Tape
  • MSL -
  • Supply Current 30 µA
  • SVHC No SVHC (15-Jun-2015)
  • Resolution (Bits) 11 bit

Find similar products  grouped by common attribute

Availability

Availability:  2,096


  • 2,096 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.45 $0.45

Buy

Price

Quantity List Price Your Price
1 - 9 $1.67
10 - 24 $1.52
25 - 99 $1.35
100 - 249 $1.22
250 - 499 $1.08
500 - 999 $0.942
1000+ $0.78
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N5799
ADT6402SRJZ-RL7

ADT6402SRJZ-RL7

ANALOG DEVICES

Temperature Sensor IC, Push Pull, ± 0.5°C, -45 °C, 115 °C, SOT-23, 6 Pins

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.726 6000+ $0.72

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought