ANALOG DEVICES  ADT6402SRJZ-RL7  Temperature Sensor IC, Push Pull, ± 0.5°C, -45 °C, 115 °C, SOT-23, 6

ANALOG DEVICES ADT6402SRJZ-RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 14N5799
  • Manufacturer Part No ADT6402SRJZ-RL7

Product Specifications, Documents & More


  • IC Output Type: Push Pull
  • MSL: -
  • No. of Pins: 6
  • Packaging: Tape & Reel
  • Resolution (Bits): 11bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: 115°C
  • Sensing Temperature Min: -45°C
  • Sensor Case Style: SOT-23
  • Supply Current: 30µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.726 $0.726

Buy

Price

Quantity List Price
3000 - 5999 $0.726
6000+ $0.72
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29X6637
ADT6402SRJZ-RL7

ADT6402SRJZ-RL7

ANALOG DEVICES

Temperature Sensor IC, Push Pull, ± 0.5°C, -45 °C, 115 °C, SOT-23, 6

2,231 

Price for: Cut Tape 1

1+ $0.69 Promotional price 10+ $0.69 Promotional price 25+ $0.69 Promotional price 100+ $0.69 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Customers Also Bought