ANALOG DEVICES  ADT6401SRJZ-RL7  Temperature Sensor IC, Open Drain, ± 0.5°C, -45 °C, 115 °C, SOT-23, 6

ANALOG DEVICES ADT6401SRJZ-RL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 43T4763
  • Manufacturer Part No ADT6401SRJZ-RL7

Product Specifications, Documents & More


  • IC Output Type: Open Drain
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Cut Tape
  • Resolution (Bits): 11bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 0.5°C
  • Sensing Temperature Max: 115°C
  • Sensing Temperature Min: -45°C
  • Sensor Case Style: SOT-23
  • Supply Current: 30µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  1,434


  • 1,434 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.69 $0.69

Buy

Price

Quantity List Price Your Price
1 - 9 $1.67
10 - 24 $1.52
25 - 99 $1.35
100 - 249 $1.22
250 - 499 $1.08
500 - 999 $0.942
1000+ $0.78
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14N5798
ADT6401SRJZ-RL7

ADT6401SRJZ-RL7

ANALOG DEVICES

Trip Point Temp Sensor, REEL7

0

Price for: Full Reel 1

3000+ $0.726 6000+ $0.72

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought