Low

ANALOG DEVICES  ADSP-TS101SAB2Z100  DSP, ADSP, Floating Point, 8 /16 / 32bit, 300 MHz, BGA, 484 Pins

ANALOG DEVICES ADSP-TS101SAB2Z100
Manufacturer Part No:
ADSP-TS101SAB2Z100
Newark Part No.:
46M5212
Product Range
ADSP-TS101S Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DSP Type:
Floating Point
No. of Bits:
8 /16 / 32bit
Frequency:
300MHz
Flash Memory Size:
-
DSP Case Style:
BGA
No. of Pins:
484Pins
No. of I/O's:
-
No. of MIPS:
-
Embedded Interface Type:
Host Port
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
Product Range:
ADSP-TS101S Series
Packaging:
Cut Tape
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor