Low

ANALOG DEVICES  ADSP-BF609BBCZ-5  IC, DSC, BLACKFIN, DUAL, 500MHZ, BGA-349

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 12X8195
  • Manufacturer Part No ADSP-BF609BBCZ-5

Product Information


  • Core Supply Voltage Max: 1.32V
  • Core Supply Voltage Min: 1.19V
  • DSP Case Style: CSPBGA
  • Embedded Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
  • Flash Memory Size: -
  • Frequency: 500MHz
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 32bit
  • No. of I/O's: 112
  • No. of MIPS: -
  • No. of Pins: 349
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Blackfin

Availability

Availability:  78

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.31

Buy

Price

Quantity List Price
1 - 4 $40.31
5 - 9 $38.87
10 - 24 $37.91
25 - 49 $35.99
50 - 99 $33.59
100 - 249 $31.67
250+ $29.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought