ANALOG DEVICES  ADSP-BF592KCPZ  DIGITAL SIGNAL PROCESSOR -DSP FL PT, 400MHZ, 64-LFCSP

ANALOG DEVICES ADSP-BF592KCPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51T1991
  • Manufacturer Part No ADSP-BF592KCPZ

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 1.47V
  • Core Supply Voltage Min: 1.1V
  • DSP Case Style: LFCSP
  • Embedded Interface Type: PPI, SPI, UART
  • Flash Memory Size: -
  • Frequency: 400MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16 / 32bit
  • No. of I/O's: 32
  • No. of Pins: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: Blackfin Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 3.6V
  • Supply Voltage Max: 1.47V
  • Supply Voltage Min: 1.1V
  • Supply Voltage Range: 1.1V to 1.47V, 1.7V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/75
  •  132/75

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 62

Order multiple quantity: 62

Price: $6.87 $6.87

Buy

Price

Quantity List Price
50 - 99 $6.87
100 - 249 $6.63
250 - 499 $6.11
500 - 999 $5.55
1000+ $4.83
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought