ANALOG DEVICES  ADSP-BF561SKBCZ-6A  FIX-PT DSP 32 BIT 600MHZ CSPBGA-256

ANALOG DEVICES ADSP-BF561SKBCZ-6A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41M1931
  • Manufacturer Part No ADSP-BF561SKBCZ-6A

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 1.418V
  • Core Supply Voltage Min: 800mV
  • DSP Case Style: CSPBGA
  • Embedded Interface Type: PPI, SPI, UART
  • Flash Memory Size: -
  • Frequency: 600MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16 / 32bit
  • No. of I/O's: 48
  • No. of Pins: 256
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: Blackfin Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 1.25V
  • Supply Voltage Max: 1.4185V
  • Supply Voltage Min: 0.8V
  • Supply Voltage Range: 0.8V to 1.4185V, 2.25V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/75
  •  132/75

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 8

Order multiple quantity: 8

Price: $43.74 $43.74

Buy

Price

Quantity List Price
5 - 9 $43.74
10 - 24 $42.27
25 - 49 $41.09
50 - 99 $38.75
100 - 249 $37.87
250+ $35.81
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought