ANALOG DEVICES  ADSP-BF537BBCZ-5AV  FIX-PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 533MHZ, BGA-182

ANALOG DEVICES ADSP-BF537BBCZ-5AV

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64M7483
  • Manufacturer Part No ADSP-BF537BBCZ-5AV

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 1.375V
  • Core Supply Voltage Min: 800mV
  • DSP Case Style: BGA
  • Embedded Interface Type: CAN, PPI, SPI, TWI, UART
  • Flash Memory Size: -
  • Frequency: 533MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16 / 32bit
  • No. of I/O's: 48
  • No. of Pins: 182
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: Blackfin Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 1.2V
  • Supply Voltage Max: 1.375V
  • Supply Voltage Min: 0.8V
  • Supply Voltage Range: 0.8V to 1.375V, 2.25V to 3.6V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 13

Order multiple quantity: 13

Price: $31.69 $31.69

Buy

Price

Quantity List Price
10 - 24 $31.69
25 - 49 $29.21
50 - 99 $28.07
100 - 249 $27.11
250 - 499 $24.82
500+ $23.68
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought