ANALOG DEVICES  ADSP-BF533SKBCZ-6V  FIX-PT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 600MHZ, BGA-160

ANALOG DEVICES ADSP-BF533SKBCZ-6V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41M1927
  • Manufacturer Part No ADSP-BF533SKBCZ-6V

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 1.45V
  • Core Supply Voltage Min: 800mV
  • DSP Case Style: CSPBGA
  • Embedded Interface Type: PPI, SPI, UART
  • Flash Memory Size: -
  • Frequency: 600MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16 / 32bit
  • No. of I/O's: 16
  • No. of MIPS: -
  • No. of Pins: 160
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: Blackfin Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 1.2V
  • Supply Voltage Max: 1.45V
  • Supply Voltage Min: 0.8V
  • Supply Voltage Range: 0.8V to 1.45V, 1.75V to 3.6V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12

Order multiple quantity: 12

Price: $33.52 $33.52

Buy

Price

Quantity List Price
10 - 24 $33.52
25 - 49 $30.89
50 - 99 $29.68
100 - 249 $28.67
250 - 499 $26.25
500+ $25.04
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought