Low

ANALOG DEVICES  ADSP-BF533SBSTZ400  DSP, Blackfin, Fixed Point, 16bit, 400 MHz, LQFP, 176 Pins

ANALOG DEVICES ADSP-BF533SBSTZ400
Manufacturer Part No:
ADSP-BF533SBSTZ400
Newark Part No.:
34M4918
Product Range
Blackfin Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DSP Type:
Fixed Point
No. of Bits:
16bit
Frequency:
400MHz
Flash Memory Size:
-
DSP Case Style:
LQFP
No. of Pins:
176Pins
No. of I/O's:
16I/O's
Embedded Interface Type:
I2S, SPI, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
2.7V
Core Supply Voltage Max:
3.6V
Product Range:
-
Packaging:
Each
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products