Low

ANALOG DEVICES  ADSP-BF532SBBCZ400  DSP, FIXED-POINT, 16BIT, 400MHZ, BGA-160

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2889
  • Manufacturer Part No ADSP-BF532SBBCZ400

Product Information


  • Core Supply Voltage Max: 3.6V
  • Core Supply Voltage Min: 1.7V
  • DSP Case Style: BGA
  • Embedded Interface Type: SPI, UART
  • Flash Memory Size: -
  • Frequency: 400MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16bit
  • No. of I/O's: 16
  • No. of MIPS: -
  • No. of Pins: 160
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Series: Blackfin
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.7V

Availability

Availability:  22

(Available until stock is exhausted)


  • 22 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.05

Buy

Price

Quantity List Price Your Price
1 - 9 $18.65 Promotional price $11.05
10 - 24 $17.78 Promotional price $11.05
25 - 49 $17.34 Promotional price $11.05
50 - 99 $15.91 Promotional price $11.05
100 - 499 $15.14 Promotional price $11.05
500 - 999 $14.81 Promotional price $11.05
1000 - 2499 $13.50 Promotional price $11.05
2500 - 999999999 $13.28 Promotional price $11.05

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought