Low

ANALOG DEVICES  ADSP-BF527BBCZ-5A  DSP, Blackfin, Fixed Point, 16bit, 533 MHz, CSPBGA, 208 Pins

ANALOG DEVICES ADSP-BF527BBCZ-5A
Manufacturer Part No:
ADSP-BF527BBCZ-5A
Newark Part No.:
11R0951
Product Range
ADSP-BF527 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADSP-BF527BBCZ-5A is a high performance Blackfin Embedded Processor incorporating the Analog Devices/Intel micro signal architecture (MSA). Blackfin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean orth...
  • 533MHz Processor instruction rate
  • 132kB of on-chip memory
  • RISC-like register and instruction model for ease of programming and compiler-friendly support
  • Advanced debug, trace and performance monitoring
  • Accepts a range of supply voltages for internal and I/O operations
  • Memory management unit providing memory protection

 

Product Information

DSP Type:
Fixed Point
No. of Bits:
16bit
Frequency:
533MHz
Flash Memory Size:
-
DSP Case Style:
CSPBGA
No. of Pins:
208Pins
No. of I/O's:
48I/O's
Embedded Interface Type:
I2C, I2S, SPI, UART, USB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
2.7V
Core Supply Voltage Max:
3.6V
Product Range:
ADSP-BF527 Series
Packaging:
Each
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products