Low

ANALOG DEVICES  ADSP-21992BSTZ  DSP, ADSP, Fixed Point, 16bit, 160 MHz, LQFP, 176 Pins

ANALOG DEVICES ADSP-21992BSTZ
Technical Data Sheet (2.54MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DSP Type:
Fixed Point
No. of Bits:
16bit
Frequency:
160MHz
Flash Memory Size:
-
DSP Case Style:
LQFP
No. of Pins:
176Pins
No. of I/O's:
16I/O's
No. of MIPS:
160
Embedded Interface Type:
CAN, SPI, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
3.135V
Core Supply Voltage Max:
3.465V
Product Range:
-
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products