ANALOG DEVICES  ADSP-2185MKSTZ-300  DSP, FLOATING-POINT, 16 BIT, 75MHZ, LQFP-100

ANALOG DEVICES ADSP-2185MKSTZ-300

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K3010
  • Manufacturer Part No ADSP-2185MKSTZ-300

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 3.6V
  • Core Supply Voltage Min: 2.35V
  • DSP Case Style: LQFP
  • Embedded Interface Type: Serial, UART
  • Flash Memory Size: -
  • Frequency: 75MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 16bit
  • No. of I/O's: -
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: ADSP-21xx Series
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.35V

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.56 $23.56

Buy

Price

Quantity List Price Your Price
1 - 4 $27.56
5 - 9 $26.34
10 - 24 $25.42
25 - 49 $23.43
50 - 99 $22.51
100 - 249 $21.74
250 - 499 $19.91
500+ $18.99
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought