Low

ANALOG DEVICES  ADSP-21478BSWZ-2A  DSP, Sharc, Floating Point, 32 / 40bit, 266 MHz, LQFP, 100 Pins

ANALOG DEVICES ADSP-21478BSWZ-2A
Manufacturer Part No:
ADSP-21478BSWZ-2A
Newark Part No.:
45T0192
Product Range
ADSP-21478 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Bits:
32 / 40bit
Frequency:
266MHz
DSP Case Style:
LQFP
No. of Pins:
100Pins
No. of I/O's:
-
Embedded Interface Type:
I2C, SPI, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
Product Range:
ADSP-21478 Series
Packaging:
Each
Flash Memory Size:
-
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
DSP Type:
Floating Point
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor