Low

ANALOG DEVICES  ADSP-21065LKSZ-240  FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 60MHZ, MQFP-208

ANALOG DEVICES ADSP-21065LKSZ-240
Technical Data Sheet (583.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
No. of Bits:
32bit
Frequency:
60MHz
DSP Case Style:
MQFP
No. of Pins:
208Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
3.13V
Core Supply Voltage Max:
3.6V
Embedded Interface Type:
HPI, Serial
No. of I/O's:
12I/O's
Flash Memory Size:
-
Packaging:
Each
Supply Voltage Max:
3.6 V
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
3.13V to 3.6V
Supply Voltage:
3.3 V
SVHC:
To Be Advised
Supply Voltage Min:
3.13 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DSP, FLOATING-POINT, 32 BIT, 60MHZ, MQFP-208

ANALOG DEVICES

0

Price for: Each

1+ $63.15

Buy

DSP, FLOAT, 32/40BIT, 66MHZ, MQFP-208

ANALOG DEVICES

2:  in stock

Price for: Each

1+ $69.81 5+ $67.53 10+ $65.70 25+ $63.42 More pricing

Buy