Low

ANALOG DEVICES  ADSP-2101BPZ-100  DSP, FIXED-POINT, 16BIT, 25MHZ, PLCC-68

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2914
  • Manufacturer Part No ADSP-2101BPZ-100

Product Information


  • Core Supply Voltage Max: 5.5V
  • Core Supply Voltage Min: 4.5V
  • DSP Case Style: LCC
  • Embedded Interface Type: Host Port
  • Flash Memory Size: -
  • Frequency: 25MHz
  • MSL: MSL 5 - 48 hours
  • No. of Bits: 16bit
  • No. of I/O's: -
  • No. of MIPS: 25
  • No. of Pins: 68
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Series: ADSP-21xx
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 6

Order multiple quantity: 1

Unit Price: $53.57

Buy

Price

Quantity List Price
5 - 9 $53.57
10 - 24 $52.12
25 - 49 $50.31
50 - 99 $47.77
100 - 249 $46.69
250+ $43.79

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought