Low

ANALOG DEVICES  ADRF6573ACCZ-R7  RF AMPLIFIER, 32DB, 100MHZ-4GHZ, LGA-32

ANALOG DEVICES ADRF6573ACCZ-R7
Technical Data Sheet (785.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
100MHz
Frequency Max:
4GHz
Gain:
32dB
Noise Figure Typ:
6.8dB
RF IC Case Style:
LGA
No. of Pins:
32Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
RoHS Compliant:
Yes
Authorized Distributor

Associated Products