Low

ANALOG DEVICES  ADR525BKSZ-REEL7  IC, SHUNT V-REF, 2.5V, 5mV, SC-70-3, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2853
  • Manufacturer Part No ADR525BKSZ-REEL7

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Reference Type: Shunt
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: 40ppm/°C
  • Topology: Shunt
  • Voltage Reference Case Style: SC-70

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $1.09

Buy

Price

Quantity List Price
3000 - 5999 $1.09
6000+ $1.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67W2732
ADR525BKSZ-REEL7

ADR525BKSZ-REEL7

ANALOG DEVICES

VOLTAGE REF, SHUNT, 2.5V, SC-70-3

VOLTAGE REF, SHUNT, 2.5V, SC-70-3; Reference Type:Shunt - Fixed; Reference Voltage:2.5V; Initial Accuracy:5mV; Temperature Coefficient: 15ppm/ C; Voltage Reference Case Style:SC-70; No. of Pins:3; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

1,758

1+ $0.88 Promotional price 10+ $0.88 Promotional price 25+ $0.88 Promotional price 100+ $0.88 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 1,758 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought