Low

ADR510ARTZ-REEL7 - 

Voltage Reference, Precision, Low Noise, Shunt - Fixed, ADR510 Series, 1V, SOT-23-3

ADR510ARTZ-REEL7 - Voltage Reference, Precision, Low Noise, Shunt - Fixed, ADR510 Series, 1V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
ADR510ARTZ-REEL7
Newark Part No.:
19M8736
Product Range
ADR510 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR510 series precision low-noise shunt Voltage Reference features low temperature drift (70ppm/°C), high accuracy (±0.35%) and ultralow noise (4μVp-p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100μA to a maximum of 10mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
  • No external capacitor required
  • 0.3Ω Maximum output impedance

Applications

Test & Measurement, Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Signal Processing, Medical, Automation & Process Control, Industrial, Power Management

Product Information

:
Shunt - Fixed
:
ADR510 Series
:
1V
:
3.5mV
:
± 85ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.48 $ 1.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.48
25 + $1.20
50 + $1.15
100 + $1.09
250 + $0.978
500 + $0.848
1000 + $0.713
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.