Low

ADR444BRZ - 

Voltage Reference, Ultralow Noise, Series - Fixed, ADR444 Series, 4.096V, NSOIC-8

ANALOG DEVICES ADR444BRZ

The actual product may differ from image shown

Manufacturer Part No:
ADR444BRZ
Newark Part No.:
19M0722
Product Range
ADR444 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR444BRZ is a 4.0V LDO XFET Voltage Reference with current sink and source featuring ultralow noise, high accuracy and low temperature drift performance. Using patented temperature drift curvature correction technique and XFET technology, voltage change vs. temperature nonlinearity in the ADR444 is minimized. The XFET reference offer better noise performance than buried Zener reference and XFET references operate off low supply voltage headroom (0.5V). This combination of features makes the ADR444 ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks and medical applications. The ADR444 XFET reference is the only low noise solution for 5V systems. This reference has the capability to source up to 10mA of output current and sink up to -5mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
  • Ultralow noise (1.8μVp-p (0.1 to 10Hz))
  • Superb temperature coefficient
  • Low dropout operation (500mV)
  • Input range (VOUT + 500mV) to 18V
  • High output source and sink current (+10 and -5mA)

Applications

Test & Measurement, Signal Processing, Power Management, Portable Devices, Medical, Industrial, Automation & Process Control, Fibre Optics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
ADR444 Series
:
4.096V
:
1.6mV
:
± 1ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.90 $ 6.90
Price for:
Each
Multiple: 98 Minimum: 98
Quantity Price
98 + $6.90
100 + $6.55
250 + $6.15
500 + $5.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.