Low

ADR444ARZ - 

Voltage Reference, Ultralow Noise, Series - Fixed, ADR444 Series, 4.096V, NSOIC-8

ADR444ARZ - Voltage Reference, Ultralow Noise, Series - Fixed, ADR444 Series, 4.096V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
ADR444ARZ
Newark Part No.:
19M0721
Product Range
ADR444 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADR444 series ultralow noise Voltage Reference features high accuracy and low temperature drift performance. Using patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET® reference offers better noise performance than buried zener references and XFET® reference operate off low supply voltage headroom (0.5V). This combination of features makes the ADR44x family ideally suited for precision signal conversion applications in high-end data acquisition systems and optical networks applications. The ADR44x family has the capability to source up to 10mA of output current and sink up to -5mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
  • Input range of (VOUT + 500mV) to 18V
  • 500mV Low dropout operation
  • 1.8μVp-p Ultralow noise (0.1 to 10Hz)

Applications

Test & Measurement, Signal Processing, Portable Devices, Medical, Automation & Process Control, Power Management

Product Information

:
Series - Fixed
:
ADR444 Series
:
4.096V
:
5mV
:
± 2ppm/°C
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.92 $ 5.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.92
10 + $5.33
25 + $5.01
50 + $4.71
100 + $4.47
250 + $4.20
500 + $3.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.