Low

ANALOG DEVICES  ADR434BRZ  Voltage Reference, Ultralow Noise, Series - Fixed, ADR434 Series, 4.096V, NSOIC-8

ANALOG DEVICES ADR434BRZ
Manufacturer Part No:
ADR434BRZ
Newark Part No.:
59K2816
Product Range
ADR434 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADR434 series ultralow noise Voltage Reference features low noise, high accuracy and low temperature drift performance. Using patented temperature drift curvature correction and XFET® (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET® reference operates at lower current (800µA) and lower supply voltage headroom (2V) than buried zener references. Buried zener references require more than 5V headroom for operation. The ADR43x XFET® reference is the only low noise solutions for 5V systems. The ADR43x family has the capability to source up to 30mA of output current and sink up to 20mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
  • No external capacitor required
  • 3.5µVp-p at 2.5V output Low noise (0.1 to 10Hz)
  • 15ppm/mA Load regulation
  • 20ppm/V Line regulation
  • 6.1 to 18V Wide operating range

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR434 Series
Reference Voltage:
4.096V
Initial Accuracy:
1.5mV
Temperature Coefficient:
± 1ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Signal Processing
  • Medical
  • Automation & Process Control
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products