ANALOG DEVICES  ADR431BRZ  Voltage Reference, Ultralow Noise, Series - Fixed, ADR431 Series, 2.5V, NSOIC-8

ANALOG DEVICES ADR431BRZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12M8194
  • Manufacturer Part No ADR431BRZ

Product Overview


The ADR431BRZ is a 2.5V XFET Voltage Reference with current sink and source capability featuring low noise, high accuracy and low temperature drift performance. Using patented temperature drift curvature correction technique and XFET technology, voltage change vs. temperature nonlinearity in the ADR431 is minimized. The XFET reference operates at lower current (800µA) and lower supply voltage headroom (2V) than buried Zener reference. Buried Zener reference require more than 5V headroom for operation. The ADR431 XFET reference is the only low noise solution for 5V systems. This reference has the capability to source up to 30mA of output current and sink up to 20mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.
  • Low temperature coefficient
  • Low noise (3.5μVp-p (0.1 to 10Hz))
  • No external capacitor required
  • 15ppm/mA Load regulation
  • 20ppm/V Line regulation
  • Wide operating range (4.5 to 18V)
  • High output source and sink current (+30 and -20mA)

Applications

Test & Measurement; Signal Processing; Medical; Industrial; Sensing & Instrumentation; Fibre Optics
ESD sensitive device, take proper precaution while handling the device.

Product Range

Back to top

Product Specifications, Documents & More


  • Initial Accuracy: 1mV
  • Input Voltage: 4.5V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: ADR431 Series
  • Reference Type: Series - Fixed
  • Reference Voltage: 2.5V
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 1mV
  • SVHC: No SVHC (15-Jun-2015)
  • Temperature Coefficient: ± 1ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: NSOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/141
  •  132/136

Availability

Availability:  78


  • 78 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.97 $4.97

Buy

Price

Quantity List Price Your Price
1 - 9 $9.27
10 - 24 $8.33
25 - 49 $7.58
50 - 99 $7.09
100 - 249 $6.84
250 - 499 $6.31
500 - 999 $5.73
1000+ $4.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19M0709
ADR361AUJZ-REEL7

ADR361AUJZ-REEL7

ANALOG DEVICES

Voltage Reference, Precision, Low Power, Low Noise, Series - Fixed, ADR361 Series, 2.5V, TSOT-5

0

Price for: Cut Tape 1

1000+ $1.07

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

59K2796
ADR431BRZ-REEL7

ADR431BRZ-REEL7

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,2.5V,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $5.20 2000+ $4.95

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

80R8161
ADR3425ARJZ-R7

ADR3425ARJZ-R7

ANALOG DEVICES

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3425 Series, 2.5V, SOT-23-6

1,641 

Price for: Cut Tape 1

1+ $2.64 10+ $2.39 25+ $2.14 100+ $1.93

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/25/16

Associated Products


Customers Also Bought